
RS02B82R00FE70 | |
|---|---|
DigiKey Part Number | RSB-82RTR-ND - Tape & Reel (TR) RSB-82RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B82R00FE70 |
Description | RES 82 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B82R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3FT82R0 | Stackpole Electronics Inc | 1,154 | WW3FT82R0CT-ND | $1.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $12.62800 | $126.28 |
| 25 | $10.89520 | $272.38 |
| 50 | $9.81160 | $490.58 |
| 100 | $8.88990 | $888.99 |
| 250 | $7.88048 | $1,970.12 |
| 500 | $7.24874 | $3,624.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.56981 | $10,569.81 |
| 2,000 | $9.89355 | $19,787.10 |
| 3,000 | $9.54618 | $28,638.54 |
| 5,000 | $9.15337 | $45,766.85 |
| 7,000 | $8.91933 | $62,435.31 |

