
RH02537R70FE02 | |
|---|---|
DigiKey Part Number | 541-RH02537R70FE02-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RH02537R70FE02 |
Description | RH-25 37.7 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.7 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 37.7 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.09000 | $73.09 |
| 10 | $50.32400 | $503.24 |
| 25 | $44.17560 | $1,104.39 |
| 50 | $40.32820 | $2,016.41 |
| 100 | $37.05590 | $3,705.59 |
| 250 | $33.47400 | $8,368.50 |
| 500 | $31.23380 | $15,616.90 |
| 1,000 | $29.33143 | $29,331.43 |

