
RS02B75R00FE70 | |
---|---|
DigiKey Part Number | RSB-75RTR-ND - Tape & Reel (TR) RSB-75RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B75R00FE70 |
Description | RES 75 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B75R00FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.13000 | $19.13 |
10 | $12.70200 | $127.02 |
25 | $10.96000 | $274.00 |
50 | $9.87120 | $493.56 |
100 | $8.94590 | $894.59 |
250 | $7.93052 | $1,982.63 |
500 | $7.29514 | $3,647.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.52261 | $8,522.61 |
2,000 | $7.96081 | $15,921.62 |
3,000 | $7.67230 | $23,016.90 |
5,000 | $7.34600 | $36,730.00 |
7,000 | $7.15152 | $50,060.64 |
10,000 | $6.96165 | $69,616.50 |