5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B5R000FE70

DigiKey Part Number
RSB-5.0RTR-ND - Tape & Reel (TR)
RSB-5.0RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B5R000FE70
Description
RES 5.0 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B5R000FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,807
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.81000$19.81
10$13.20400$132.04
25$11.39840$284.96
50$10.26860$513.43
100$9.30840$930.84
250$8.25604$2,064.01
500$7.59782$3,798.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.17934$7,179.34
2,000$6.69481$13,389.62
3,000$6.44596$19,337.88
5,000$6.16445$30,822.25
7,000$5.99674$41,977.18
10,000$5.83292$58,329.20
Manufacturers Standard Package