
RS02B5R000FS70 | |
---|---|
DigiKey Part Number | RSB-5.0TR-ND - Tape & Reel (TR) RSB-5.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B5R000FS70 |
Description | RES 5.0 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B5R000FS70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $11.44600 | $114.46 |
25 | $9.86960 | $246.74 |
50 | $8.87940 | $443.97 |
100 | $8.03860 | $803.86 |
250 | $7.11600 | $1,779.00 |
500 | $6.53874 | $3,269.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.35011 | $9,350.11 |
2,000 | $8.74152 | $17,483.04 |
3,000 | $8.42903 | $25,287.09 |
5,000 | $8.07562 | $40,378.10 |
7,000 | $7.86501 | $55,055.07 |
10,000 | $7.65930 | $76,593.00 |