
RS02B50R00FB12 | |
---|---|
DigiKey Part Number | 541-RS02B50R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B50R00FB12 |
Description | RS-2B 50 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.72000 | $18.72 |
10 | $15.41200 | $154.12 |
25 | $14.25440 | $356.36 |
50 | $13.43980 | $671.99 |
100 | $12.67120 | $1,267.12 |
300 | $11.54440 | $3,463.32 |
500 | $11.05562 | $5,527.81 |
1,000 | $10.42625 | $10,426.25 |
2,500 | $9.65022 | $24,125.55 |