
RS02B500R0FB12 | |
---|---|
DigiKey Part Number | 541-RS02B500R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B500R0FB12 |
Description | RS-2B 500 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.44000 | $15.44 |
10 | $12.68600 | $126.86 |
25 | $11.73200 | $293.30 |
50 | $11.06020 | $553.01 |
100 | $10.42880 | $1,042.88 |
300 | $9.50067 | $2,850.20 |
500 | $9.09844 | $4,549.22 |
1,000 | $8.58008 | $8,580.08 |
2,500 | $7.94109 | $19,852.72 |