
CPF256K000FKE14 | |
---|---|
DigiKey Part Number | 541-CPF256K000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF256K000FKE14 |
Description | CPF-2 56K 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $5.84600 | $58.46 |
25 | $5.40960 | $135.24 |
50 | $5.09900 | $254.95 |
100 | $4.80670 | $480.67 |
300 | $4.37867 | $1,313.60 |
500 | $4.19302 | $2,096.51 |
1,000 | $3.95368 | $3,953.68 |
2,500 | $3.65859 | $9,146.48 |