
RS02B3R300FE70 | |
---|---|
DigiKey Part Number | RSB-3.3RTR-ND - Tape & Reel (TR) RSB-3.3RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B3R300FE70 |
Description | RES 3.3 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B3R300FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |
10 | $13.69600 | $136.96 |
25 | $11.83040 | $295.76 |
50 | $10.66280 | $533.14 |
100 | $9.66850 | $966.85 |
250 | $8.58048 | $2,145.12 |
500 | $7.89948 | $3,949.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.46741 | $7,467.41 |
2,000 | $6.96621 | $13,932.42 |
3,000 | $6.70877 | $20,126.31 |
5,000 | $6.41762 | $32,088.10 |
7,000 | $6.24415 | $43,709.05 |
10,000 | $6.07470 | $60,747.00 |
12,000 | $5.99343 | $71,921.16 |