
RS02B3K500FB12 | |
---|---|
DigiKey Part Number | 541-RS02B3K500FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B3K500FB12 |
Description | RS-2B 3.5K 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.24000 | $34.24 |
10 | $23.08100 | $230.81 |
25 | $20.06120 | $501.53 |
50 | $18.17100 | $908.55 |
100 | $16.56240 | $1,656.24 |
300 | $14.49323 | $4,347.97 |
500 | $13.69874 | $6,849.37 |
1,000 | $12.76260 | $12,762.60 |
5,000 | $11.09774 | $55,488.70 |