
RS02B390R0FE70 | |
---|---|
DigiKey Part Number | RSB-390RTR-ND - Tape & Reel (TR) RSB-390RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B390R0FE70 |
Description | RES 390 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B390R0FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $12.67800 | $126.78 |
25 | $10.94360 | $273.59 |
50 | $9.85480 | $492.74 |
100 | $8.92950 | $892.95 |
250 | $7.91608 | $1,979.02 |
500 | $7.28200 | $3,641.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.87803 | $6,878.03 |
2,000 | $6.41115 | $12,822.30 |
3,000 | $6.17139 | $18,514.17 |
5,000 | $5.90023 | $29,501.15 |
7,000 | $5.73864 | $40,170.48 |
10,000 | $5.58078 | $55,807.80 |
12,000 | $5.50509 | $66,061.08 |