
RS02B30R00FB12 | |
---|---|
DigiKey Part Number | 541-RS02B30R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B30R00FB12 |
Description | RS-2B 30 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.31000 | $29.31 |
10 | $19.69000 | $196.90 |
25 | $17.07560 | $426.89 |
50 | $15.44160 | $772.08 |
100 | $14.05230 | $1,405.23 |
300 | $12.26423 | $3,679.27 |
500 | $11.57752 | $5,788.76 |
1,000 | $10.76864 | $10,768.64 |
5,000 | $9.32950 | $46,647.50 |