RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B2R700FS70

DigiKey Part Number
RSB-2.7TR-ND - Tape & Reel (TR)
RSB-2.7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B2R700FS70
Description
RES 2.7 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B2R700FS70 Models
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
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
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
In-Stock: 3,414
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.68000$21.68
10$14.45100$144.51
25$12.49400$312.35
50$11.26540$563.27
100$10.22110$1,022.11
250$9.07744$2,269.36
500$8.36192$4,180.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.90900$7,909.00
2,000$7.38223$14,764.46
3,000$7.11174$21,335.22
5,000$6.80575$34,028.75
7,000$6.62345$46,364.15
10,000$6.44538$64,453.80
12,000$6.35997$76,319.64
Manufacturers Standard Package