
RS02B2R700FS70 | |
---|---|
DigiKey Part Number | RSB-2.7TR-ND - Tape & Reel (TR) RSB-2.7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B2R700FS70 |
Description | RES 2.7 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B2R700FS70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.68000 | $21.68 |
10 | $14.45100 | $144.51 |
25 | $12.49400 | $312.35 |
50 | $11.26540 | $563.27 |
100 | $10.22110 | $1,022.11 |
250 | $9.07744 | $2,269.36 |
500 | $8.36192 | $4,180.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.90900 | $7,909.00 |
2,000 | $7.38223 | $14,764.46 |
3,000 | $7.11174 | $21,335.22 |
5,000 | $6.80575 | $34,028.75 |
7,000 | $6.62345 | $46,364.15 |
10,000 | $6.44538 | $64,453.80 |
12,000 | $6.35997 | $76,319.64 |