
RS02B39R00FE70 | |
---|---|
DigiKey Part Number | 541-RS02B39R00FE70TR-ND - Tape & Reel (TR) 541-RS02B39R00FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B39R00FE70 |
Description | RES 39 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B39R00FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.79000 | $19.79 |
10 | $13.13800 | $131.38 |
25 | $11.34440 | $283.61 |
50 | $10.22100 | $511.05 |
100 | $9.26530 | $926.53 |
250 | $8.21756 | $2,054.39 |
500 | $7.56200 | $3,781.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.14521 | $7,145.21 |
2,000 | $6.66270 | $13,325.40 |
3,000 | $6.41493 | $19,244.79 |
5,000 | $6.13467 | $30,673.35 |
7,000 | $5.96764 | $41,773.48 |
10,000 | $5.80452 | $58,045.20 |
12,000 | $5.72632 | $68,715.84 |