
RS02B200R0FE12 | |
---|---|
DigiKey Part Number | 541-RS02B200R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B200R0FE12 |
Description | RS-2B 200 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.41000 | $17.41 |
10 | $14.30400 | $143.04 |
25 | $13.22960 | $330.74 |
50 | $12.47420 | $623.71 |
100 | $11.76060 | $1,176.06 |
300 | $10.71453 | $3,214.36 |
500 | $10.26096 | $5,130.48 |
1,000 | $9.67658 | $9,676.58 |
2,500 | $8.95623 | $22,390.58 |