
RS02B187R0FB12 | |
---|---|
DigiKey Part Number | 541-RS02B187R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B187R0FB12 |
Description | RS-2B 187 1% B12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.07000 | $29.07 |
10 | $19.49300 | $194.93 |
25 | $16.90480 | $422.62 |
50 | $15.28560 | $764.28 |
100 | $13.90940 | $1,390.94 |
300 | $12.13723 | $3,641.17 |
500 | $11.45680 | $5,728.40 |
1,000 | $10.65525 | $10,655.25 |
5,000 | $9.22916 | $46,145.80 |