100 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B100R0FS70

DigiKey Part Number
RSB-100TR-ND - Tape & Reel (TR)
RSB-100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B100R0FS70
Description
RES 100 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B100R0FS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.27000$17.27
10$11.46100$114.61
25$9.88240$247.06
50$8.89080$444.54
100$8.04880$804.88
250$7.12508$1,781.27
500$6.54710$3,273.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.58566$11,585.66
2,000$10.85390$21,707.80
3,000$10.47814$31,434.42
5,000$10.05304$50,265.20
7,000$9.79983$68,598.81
Manufacturers Standard Package