
RS02B100R0FE70 | |
|---|---|
DigiKey Part Number | RSB-100RTR-ND - Tape & Reel (TR) RSB-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B100R0FE70 |
Description | RES 100 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B100R0FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $14.95500 | $149.55 |
| 25 | $12.93080 | $323.27 |
| 50 | $11.66300 | $583.15 |
| 100 | $10.58600 | $1,058.60 |
| 250 | $9.40604 | $2,351.51 |
| 500 | $8.66744 | $4,333.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.20086 | $8,200.86 |
| 2,000 | $7.65738 | $15,314.76 |
| 3,000 | $7.37819 | $22,134.57 |
| 5,000 | $7.06245 | $35,312.25 |
| 7,000 | $6.87433 | $48,120.31 |
| 10,000 | $6.69056 | $66,905.60 |

