
RS01A500R0FB12 | |
---|---|
DigiKey Part Number | 541-RS01A500R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A500R0FB12 |
Description | RS-1A 500 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.05000 | $36.05 |
10 | $24.37000 | $243.70 |
25 | $21.19440 | $529.86 |
50 | $19.20720 | $960.36 |
100 | $17.51650 | $1,751.65 |
300 | $15.34197 | $4,602.59 |
500 | $14.50720 | $7,253.60 |
1,000 | $13.52352 | $13,523.52 |
5,000 | $11.77392 | $58,869.60 |