
RS01A2K700FE70 | |
---|---|
DigiKey Part Number | RSA-2.7KRTR-ND - Tape & Reel (TR) RSA-2.7KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A2K700FE70 |
Description | RES 2.7K OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A2K700FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.18000 | $27.18 |
10 | $18.22000 | $182.20 |
25 | $15.79120 | $394.78 |
50 | $14.27240 | $713.62 |
100 | $12.97990 | $1,297.99 |
250 | $11.56472 | $2,891.18 |
500 | $10.67906 | $5,339.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.50353 | $11,503.53 |
2,000 | $10.77632 | $21,552.64 |
3,000 | $10.40287 | $31,208.61 |
5,000 | $9.98050 | $49,902.50 |
7,000 | $9.72885 | $68,101.95 |