New Product
RS1/21R000FE12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0103R800FE73

DigiKey Part Number
541-RS0103R800FE73TR-ND - Tape & Reel (TR)
541-RS0103R800FE73CT-ND - Cut Tape (CT)
541-RS0103R800FE73DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS0103R800FE73
Description
RS-10 3.8 1% E73 E3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3.8 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.69000$37.69
10$25.52800$255.28
25$22.21880$555.47
50$20.14660$1,007.33
100$18.38690$1,838.69
250$16.45880$4,114.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.55772$7,778.86
1,000$14.51286$14,512.86
1,500$13.97622$20,964.33
2,500$13.36922$33,423.05
3,500$13.00761$45,526.64
5,000$12.65425$63,271.25
6,000$12.48492$74,909.52
Manufacturers Standard Package