
RS01A2K200FB12 | |
|---|---|
DigiKey Part Number | 541-RS01A2K200FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A2K200FB12 |
Description | RS-1A 2.2K 1% B12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $15.65400 | $156.54 |
| 25 | $14.30880 | $357.72 |
| 100 | $12.82310 | $1,282.31 |
| 300 | $11.99463 | $3,598.39 |
| 500 | $11.68834 | $5,844.17 |
| 1,000 | $11.33720 | $11,337.20 |
| 2,500 | $10.96643 | $27,416.08 |
| 5,000 | $10.74300 | $53,715.00 |

