
RS01010K00FE73 | |
|---|---|
DigiKey Part Number | RSD-10KRTR-ND - Tape & Reel (TR) RSD-10KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01010K00FE73 |
Description | RES 10K OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01010K00FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.75000 | $42.75 |
| 10 | $29.01400 | $290.14 |
| 25 | $25.29280 | $632.32 |
| 50 | $22.96420 | $1,148.21 |
| 100 | $20.98540 | $2,098.54 |
| 250 | $18.81836 | $4,704.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.81172 | $8,905.86 |
| 1,000 | $16.63719 | $16,637.19 |
| 1,500 | $16.03395 | $24,050.93 |
| 2,500 | $15.35174 | $38,379.35 |
| 3,500 | $14.94518 | $52,308.13 |
| 5,000 | $14.54811 | $72,740.55 |

