
RS0055R000FE73 | |
---|---|
DigiKey Part Number | RSC-5.0RTR-ND - Tape & Reel (TR) RSC-5.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0055R000FE73 |
Description | RES 5.0 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0055R000FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.32000 | $40.32 |
10 | $27.33400 | $273.34 |
25 | $23.81520 | $595.38 |
50 | $21.60800 | $1,080.40 |
100 | $19.73510 | $1,973.51 |
250 | $17.68224 | $4,420.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.72614 | $8,363.07 |
1,000 | $15.61387 | $15,613.87 |
1,500 | $15.04266 | $22,563.99 |
2,500 | $14.39644 | $35,991.10 |
3,500 | $14.01151 | $49,040.28 |
5,000 | $13.63545 | $68,177.25 |
6,000 | $13.45507 | $80,730.42 |