
RS005560R0FE73 | |
|---|---|
DigiKey Part Number | RSC-560RTR-ND - Tape & Reel (TR) RSC-560RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005560R0FE73 |
Description | RES 560 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005560R0FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $16.87100 | $168.71 |
| 25 | $14.61120 | $365.28 |
| 50 | $13.19380 | $659.69 |
| 100 | $11.99020 | $1,199.02 |
| 250 | $10.67084 | $2,667.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.77490 | $10,387.45 |
| 1,000 | $19.43374 | $19,433.74 |
| 1,500 | $18.74502 | $28,117.53 |
| 2,500 | $17.96612 | $44,915.30 |
| 3,500 | $17.50205 | $61,257.18 |

