
RS005500R0FE73 | |
---|---|
DigiKey Part Number | 541-RS005500R0FE73TR-ND - Tape & Reel (TR) 541-RS005500R0FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005500R0FE73 |
Description | RES 500 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005500R0FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.65000 | $34.65 |
10 | $23.37700 | $233.77 |
25 | $20.32400 | $508.10 |
50 | $18.41400 | $920.70 |
100 | $16.78990 | $1,678.99 |
250 | $15.01068 | $3,752.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.17596 | $7,087.98 |
1,000 | $13.21175 | $13,211.75 |
1,500 | $12.71654 | $19,074.81 |
2,500 | $12.15648 | $30,391.20 |
3,500 | $11.82269 | $41,379.42 |
5,000 | $11.49673 | $57,483.65 |
6,000 | $11.34046 | $68,042.76 |