
RS0054R700FE73 | |
|---|---|
DigiKey Part Number | RSC-4.7RTR-ND - Tape & Reel (TR) RSC-4.7RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0054R700FE73 |
Description | RES 4.7 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0054R700FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.83000 | $30.83 |
| 10 | $20.72600 | $207.26 |
| 25 | $17.99520 | $449.88 |
| 50 | $16.28360 | $814.18 |
| 100 | $14.82910 | $1,482.91 |
| 250 | $13.23528 | $3,308.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.48320 | $6,241.60 |
| 1,000 | $11.61936 | $11,619.36 |
| 1,500 | $11.17581 | $16,763.72 |
| 2,500 | $10.67401 | $26,685.03 |
| 3,500 | $10.37502 | $36,312.57 |
| 5,000 | $10.08298 | $50,414.90 |

