
WSL2010R0180FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R0180FEB18TR-ND - Tape & Reel (TR) 541-WSL2010R0180FEB18CT-ND - Cut Tape (CT) 541-WSL2010R0180FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0180FEB18 |
Description | WSL-2010-18 .018 1% EB E3 |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $11.33700 | $113.37 |
| 25 | $9.77040 | $244.26 |
| 50 | $8.79040 | $439.52 |
| 100 | $7.95680 | $795.68 |
| 250 | $7.04252 | $1,760.63 |
| 500 | $6.47064 | $3,235.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.67304 | $7,673.04 |
| 2,000 | $7.15986 | $14,319.72 |
| 3,000 | $6.89625 | $20,688.75 |
| 5,000 | $6.59816 | $32,990.80 |
| 7,000 | $6.42053 | $44,943.71 |
| 10,000 | $6.24700 | $62,470.00 |

