47 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00547K00FE73

DigiKey Part Number
RSC-47KRTR-ND - Tape & Reel (TR)
RSC-47KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS00547K00FE73
Description
RES 47K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS00547K00FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,787
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$60.18000$60.18
10$41.26400$412.64
25$36.13840$903.46
50$32.92880$1,646.44
100$30.20090$3,020.09
250$27.21448$6,803.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$26.85684$13,428.42
1,000$25.18517$25,185.17
1,500$24.32649$36,489.74
2,500$23.35547$58,388.68
3,500$22.77696$79,719.36
Manufacturers Standard Package