
RS0053R400FE12 | |
---|---|
DigiKey Part Number | 541-RS0053R400FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0053R400FE12 |
Description | RS-5 3.4 1% E12 E3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.86000 | $42.86 |
10 | $29.10800 | $291.08 |
25 | $25.36880 | $634.22 |
50 | $23.03180 | $1,151.59 |
100 | $21.04320 | $2,104.32 |
300 | $18.48543 | $5,545.63 |
500 | $17.50372 | $8,751.86 |
1,000 | $16.34679 | $16,346.79 |
5,000 | $14.28931 | $71,446.55 |