RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0053R300FS73

DigiKey Part Number
541-RS0053R300FS73TR-ND - Tape & Reel (TR)
541-RS0053R300FS73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS0053R300FS73
Description
RES 3.3 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS0053R300FS73 Models
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
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
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
In-Stock: 211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$38.61000$38.61
10$26.13700$261.37
25$22.76000$569.00
50$20.64260$1,032.13
100$18.84300$1,884.30
250$16.87232$4,218.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.16062$9,080.31
1,000$16.96607$16,966.07
1,500$16.35249$24,528.74
2,500$15.65858$39,146.45
3,500$15.24524$53,358.34
5,000$14.84137$74,206.85
Manufacturers Standard Package