
RS0053K000FE73 | |
---|---|
DigiKey Part Number | RSC-3.0KRTR-ND - Tape & Reel (TR) RSC-3.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0053K000FE73 |
Description | RES 3.0K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0053K000FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.18000 | $27.18 |
10 | $18.22000 | $182.20 |
25 | $15.79120 | $394.78 |
50 | $14.27240 | $713.62 |
100 | $12.97990 | $1,297.99 |
250 | $11.56472 | $2,891.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.89272 | $5,446.36 |
1,000 | $10.12539 | $10,125.39 |
1,500 | $9.73135 | $14,597.03 |
2,500 | $9.28559 | $23,213.97 |
3,500 | $9.01995 | $31,569.83 |
5,000 | $8.76053 | $43,802.65 |
6,000 | $8.63610 | $51,816.60 |