
RS005300R0FE73 | |
---|---|
DigiKey Part Number | RSC-300RTR-ND - Tape & Reel (TR) RSC-300RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005300R0FE73 |
Description | RES 300 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005300R0FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.35000 | $32.35 |
10 | $21.80000 | $218.00 |
25 | $18.93800 | $473.45 |
50 | $17.14620 | $857.31 |
100 | $15.62310 | $1,562.31 |
250 | $13.95376 | $3,488.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.16814 | $6,584.07 |
1,000 | $12.26354 | $12,263.54 |
1,500 | $11.79904 | $17,698.56 |
2,500 | $11.27354 | $28,183.85 |
3,500 | $10.96047 | $38,361.65 |
5,000 | $10.65468 | $53,273.40 |
6,000 | $10.50800 | $63,048.00 |