
RS005300R0FE12 | |
---|---|
DigiKey Part Number | 541-RS005300R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS005300R0FE12 |
Description | RS-5 300 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.04000 | $25.04 |
10 | $20.60100 | $206.01 |
25 | $19.05600 | $476.40 |
50 | $17.96560 | $898.28 |
100 | $16.93930 | $1,693.93 |
300 | $15.43340 | $4,630.02 |
500 | $14.78078 | $7,390.39 |
1,000 | $13.93990 | $13,939.90 |
2,500 | $13.00816 | $32,520.40 |