
RS0052R500BS73 | |
---|---|
DigiKey Part Number | 541-RS0052R500BS73TR-ND - Tape & Reel (TR) 541-RS0052R500BS73CT-ND - Cut Tape (CT) 541-RS0052R500BS73DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS0052R500BS73 |
Description | RS-5 2.5 .1% S73 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±0.1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.37000 | $165.37 |
10 | $116.86700 | $1,168.67 |
25 | $103.76400 | $2,594.10 |
50 | $95.56780 | $4,778.39 |
100 | $88.60410 | $8,860.41 |
250 | $87.97760 | $21,994.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $77.73944 | $38,869.72 |
1,000 | $73.61194 | $73,611.94 |