New at DigiKey
CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0052R500BS73

DigiKey Part Number
541-RS0052R500BS73TR-ND - Tape & Reel (TR)
541-RS0052R500BS73CT-ND - Cut Tape (CT)
541-RS0052R500BS73DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS0052R500BS73
Description
RS-5 2.5 .1% S73
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±0.1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$165.37000$165.37
10$116.86700$1,168.67
25$103.76400$2,594.10
50$95.56780$4,778.39
100$88.60410$8,860.41
250$87.97760$21,994.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$77.73944$38,869.72
1,000$73.61194$73,611.94
Manufacturers Standard Package