
RS0052K000FB12 | |
---|---|
DigiKey Part Number | 541-RS0052K000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS0052K000FB12 |
Description | RS-5 2K 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.85000 | $37.85 |
10 | $25.57700 | $255.77 |
25 | $22.25840 | $556.46 |
50 | $20.17940 | $1,008.97 |
100 | $18.41230 | $1,841.23 |
300 | $16.14010 | $4,842.03 |
500 | $15.26736 | $7,633.68 |
1,000 | $14.23935 | $14,239.35 |
5,000 | $12.41080 | $62,054.00 |