
RS0052K000FE73 | |
---|---|
DigiKey Part Number | RSC-2.0KRTR-ND - Tape & Reel (TR) RSC-2.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0052K000FE73 |
Description | RES 2.0K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0052K000FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.74000 | $28.74 |
10 | $19.32900 | $193.29 |
25 | $16.76680 | $419.17 |
50 | $15.16240 | $758.12 |
100 | $13.79780 | $1,379.78 |
250 | $12.30336 | $3,075.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.59558 | $5,797.79 |
1,000 | $10.78556 | $10,785.56 |
1,500 | $10.36951 | $15,554.26 |
2,500 | $9.89889 | $24,747.22 |
3,500 | $9.61846 | $33,664.61 |
5,000 | $9.34458 | $46,722.90 |
6,000 | $9.21321 | $55,279.26 |