
RS00525R00FE12 | |
---|---|
DigiKey Part Number | 541-RS00525R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00525R00FE12 |
Description | RS-5 25 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.78000 | $44.78 |
10 | $30.44200 | $304.42 |
25 | $26.55000 | $663.75 |
50 | $24.11320 | $1,205.66 |
100 | $22.04120 | $2,204.12 |
300 | $19.37567 | $5,812.70 |
500 | $18.35258 | $9,176.29 |
1,000 | $17.14709 | $17,147.09 |
5,000 | $15.00315 | $75,015.75 |