RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005220R0FS73

DigiKey Part Number
RSC-220TR-ND - Tape & Reel (TR)
RSC-220CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS005220R0FS73
Description
RES 220 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS005220R0FS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$43.44000$43.44
10$29.47700$294.77
25$25.70360$642.59
50$23.34060$1,167.03
100$21.33300$2,133.30
250$19.13460$4,783.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.11428$9,057.14
1,000$16.92279$16,922.79
1,500$16.31077$24,466.16
2,500$15.61864$39,046.60
3,500$15.20635$53,222.22
5,000$14.80351$74,017.55
Manufacturers Standard Package