
RS005220R0FS73 | |
---|---|
DigiKey Part Number | RSC-220TR-ND - Tape & Reel (TR) RSC-220CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005220R0FS73 |
Description | RES 220 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005220R0FS73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.44000 | $43.44 |
10 | $29.47700 | $294.77 |
25 | $25.70360 | $642.59 |
50 | $23.34060 | $1,167.03 |
100 | $21.33300 | $2,133.30 |
250 | $19.13460 | $4,783.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.11428 | $9,057.14 |
1,000 | $16.92279 | $16,922.79 |
1,500 | $16.31077 | $24,466.16 |
2,500 | $15.61864 | $39,046.60 |
3,500 | $15.20635 | $53,222.22 |
5,000 | $14.80351 | $74,017.55 |