
RS0051K200FE12 | |
---|---|
DigiKey Part Number | 541-RS0051K200FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0051K200FE12 |
Description | RS-5 1.2K 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.04000 | $25.04 |
10 | $19.42700 | $194.27 |
25 | $17.56840 | $439.21 |
50 | $16.27420 | $813.71 |
100 | $15.07290 | $1,507.29 |
300 | $13.34040 | $4,002.12 |
500 | $12.60044 | $6,300.22 |
1,000 | $11.65773 | $11,657.73 |
2,500 | $10.97709 | $27,442.73 |