
RS00515K00FE73 | |
---|---|
DigiKey Part Number | RSC-15KRTR-ND - Tape & Reel (TR) RSC-15KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS00515K00FE73 |
Description | RES 15K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS00515K00FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.70000 | $36.70 |
10 | $24.78900 | $247.89 |
25 | $21.56880 | $539.22 |
50 | $19.55200 | $977.60 |
100 | $17.83840 | $1,783.84 |
250 | $15.96152 | $3,990.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.08296 | $7,541.48 |
1,000 | $14.06561 | $14,065.61 |
1,500 | $13.54323 | $20,314.84 |
2,500 | $12.95226 | $32,380.65 |
3,500 | $12.60011 | $44,100.39 |
5,000 | $12.25623 | $61,281.15 |
6,000 | $12.09129 | $72,547.74 |