
RS00512R00FE12 | |
---|---|
DigiKey Part Number | 541-RS00512R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00512R00FE12 |
Description | RS-5 12 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.01000 | $44.01 |
10 | $29.88000 | $298.80 |
25 | $26.05840 | $651.46 |
50 | $23.66080 | $1,183.04 |
100 | $21.62450 | $2,162.45 |
300 | $19.00490 | $5,701.47 |
500 | $17.99900 | $8,999.50 |
1,000 | $16.81399 | $16,813.99 |
5,000 | $14.70633 | $73,531.65 |