RNR70J2001FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $69.41353
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $72.23298
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $70.26350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $70.26350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $69.41354
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $64.36274
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $62.60789
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $62.60795
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $61.85059
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR70J2001FPBSL

DigiKey Part Number
541-RNR70J2001FPBSLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR70J2001FPBSL
Description
RES 2K OHM 1% 3/4W AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR70J2001FPBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$131.30130$13,130.13
Manufacturers Standard Package