RNR65J4220FRRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $88.94020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $104.80930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $123.63570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $46.84594
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $44.15751
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $42.77723
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $123.63570
Datasheet
422 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR65J4220FRRE8

DigiKey Part Number
541-RNR65J4220FRRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR65J4220FRRE8
Description
RES 422 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
422 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65J4220FRB14Vishay Dale0541-RNC65J4220FRB14-ND$88.94020Parametric Equivalent
RNR65J4220FRB14Vishay Dale0541-RNR65J4220FRB14-ND$104.80930Parametric Equivalent
RNR65J4220FRBSLVishay Dale0541-RNR65J4220FRBSLTR-ND$123.63570Parametric Equivalent
RNR65J4220FRRE5Vishay Dale0541-RNR65J4220FRRE5TR-ND$46.84594Parametric Equivalent
RNR65J4220FRRE6Vishay Dale0541-RNR65J4220FRRE6TR-ND$44.15751Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$41.87502$83,750.04
Manufacturers Standard Package