Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR65H1874FMRSL | |
|---|---|
DigiKey Part Number | 541-RNR65H1874FMRSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR65H1874FMRSL |
Description | RES 1.87M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.87 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR65H1874FMB14 | Vishay Dale | 0 | 541-RNR65H1874FMB14-ND | $138.17710 | Parametric Equivalent |
| RNR65H1874FMBSL | Vishay Dale | 0 | 541-RNR65H1874FMBSL-ND | $163.34070 | Parametric Equivalent |
| RNR65H1874FMRE5 | Vishay Dale | 0 | 541-RNR65H1874FMRE5TR-ND | $71.43448 | Parametric Equivalent |
| RNR65H1874FMRE6 | Vishay Dale | 0 | 541-RNR65H1874FMRE6TR-ND | $67.59060 | Parametric Equivalent |
| RNR65H1874FMRE7 | Vishay Dale | 0 | 541-RNR65H1874FMRE7TR-ND | $65.61683 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $163.34070 | $16,334.07 |


