RNR60J2940FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $48.90960
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $48.90960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $73.42360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.71590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $48.90960
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR60J2940FSBSL

DigiKey Part Number
RNR60J2940FSBSL-ND
Manufacturer
Manufacturer Product Number
RNR60J2940FSBSL
Description
RES 294 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
294 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR60J2940FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$58.74150$5,874.15
Manufacturers Standard Package