RNR60H10R0FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $62.07830
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $62.07830
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $107.28930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $109.33330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $89.35260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $107.28930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $67.84490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $81.52730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $57.88080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $62.07830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $92.80590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $61.92520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $107.28930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $126.49870
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR60H10R0FSB14

DigiKey Part Number
RNR60H10R0FSB14-ND
Manufacturer
Manufacturer Product Number
RNR60H10R0FSB14
Description
RES 10 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR60H10R0FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$62.07830$6,207.83
Manufacturers Standard Package